
SWT0410-025016GSA | |
|---|---|
DigiKey Part Number | 2073-SWT0410-025016GSATR-ND - Tape & Reel (TR) 2073-SWT0410-025016GSACT-ND - Cut Tape (CT) 2073-SWT0410-025016GSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWT0410-025016GSA |
Description | TACTILE SWITCH, SPST-NO, 6.2 X 6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SWT0410-025016GSA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿8.41000 | ฿8.41 |
| 10 | ฿7.21000 | ฿72.10 |
| 25 | ฿6.76360 | ฿169.09 |
| 50 | ฿6.41420 | ฿320.71 |
| 100 | ฿6.06510 | ฿606.51 |
| 250 | ฿5.62412 | ฿1,406.03 |
| 500 | ฿5.30730 | ฿2,653.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ฿4.84583 | ฿7,268.75 |
| 3,000 | ฿4.58396 | ฿13,751.88 |
| 4,500 | ฿4.44186 | ฿19,988.37 |
| 7,500 | ฿4.27463 | ฿32,059.73 |
| 10,500 | ฿4.17165 | ฿43,802.32 |
| 15,000 | ฿4.06858 | ฿61,028.70 |
| 37,500 | ฿3.83167 | ฿143,687.62 |
| 75,000 | ฿3.67757 | ฿275,817.75 |

