New Product
Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWT7010-005716SSA

DigiKey Part Number
2073-SWT7010-005716SSATR-ND - Tape & Reel (TR)
2073-SWT7010-005716SSACT-ND - Cut Tape (CT)
2073-SWT7010-005716SSADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SWT7010-005716SSA
Description
TACTILE SWITCH, SPST-NO, 2.8 X 1
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SWT7010-005716SSA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
0.57mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
2.80mm x 1.95mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyphthalamide (PPA)
Switch Travel
0.13mm
Mechanical Life
500,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 952
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿7.44000฿7.44
10฿6.56300฿65.63
25฿6.15560฿153.89
50฿5.84520฿292.26
100฿5.52840฿552.84
250฿5.12624฿1,281.56
500฿4.83786฿2,418.93
1,000฿4.56661฿4,566.61
5,000฿4.01422฿20,071.10
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000฿3.43600฿34,360.00
20,000฿3.27184฿65,436.80
30,000฿3.18457฿95,537.10
50,000฿3.08340฿154,170.00
70,000฿3.02191฿211,533.70
100,000฿2.96099฿296,099.00
Manufacturers Standard Package