New Product
Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWT7415-031016JSA

DigiKey Part Number
2073-SWT7415-031016JSATR-ND - Tape & Reel (TR)
2073-SWT7415-031016JSACT-ND - Cut Tape (CT)
2073-SWT7415-031016JSADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SWT7415-031016JSA
Description
TACTILE SWITCH, SPST-NO, 6.35 X
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SWT7415-031016JSA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.10mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.35mm x 6.55mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-25°C ~ 85°C
Actuator Material
Silicone Rubber
Switch Travel
0.50mm
Mechanical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿12.29000฿12.29
10฿10.73400฿107.34
25฿10.00920฿250.23
50฿9.47920฿473.96
100฿8.95860฿895.86
250฿8.30104฿2,075.26
500฿7.83420฿3,917.10
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500฿7.16045฿10,740.67
3,000฿6.78133฿20,343.99
4,500฿6.57671฿29,595.19
7,500฿6.33681฿47,526.07
10,500฿6.18953฿64,990.07
15,000฿6.04250฿90,637.50
Manufacturers Standard Package