
20 6 | |
---|---|
DigiKey Part Number | 2128-206-ND |
Manufacturer | |
Manufacturer Product Number | 20 6 |
Description | SKT HEX CHROME FINISH 6MM 0.98" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 6mm 0.98" (25.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 6mm | |
Drive Size | 1/4" | |
Length | 0.98" (25.0mm) | |
Features | Chrome Finish | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿291.53000 | ฿291.53 |