12.60003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.60064

DigiKey Part Number
4983-12.60064TR-ND - Tape & Reel (TR)
4983-12.60064CT-ND - Cut Tape (CT)
4983-12.60064DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.60064
Description
CERAMIC SMD 4 PAD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
10 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿16.58000฿16.58
10฿14.52800฿145.28
25฿13.74120฿343.53
50฿13.16900฿658.45
100฿12.62630฿1,262.63
250฿11.93920฿2,984.80
500฿11.44586฿5,722.93
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000฿10.97200฿10,972.00
2,000฿10.51814฿21,036.28
3,000฿10.26144฿30,784.32
5,000฿9.94708฿49,735.40
7,000฿9.74540฿68,217.80
10,000฿9.53605฿95,360.50
12,000฿9.43082฿113,169.84
24,000฿9.04151฿216,996.24
25,000฿9.01909฿225,477.25
Manufacturers Standard Package