
GD32VW553HMQ7 | |
|---|---|
DigiKey Part Number | 1970-GD32VW553HMQ7-ND |
Manufacturer | |
Manufacturer Product Number | GD32VW553HMQ7 |
Description | 32 BIT RISC-V MCU@160MHZ, 4096K |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.2 40-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 4MB Flash, 320kB SRAM |
Mfr | Serial Interfaces ADC, GPIO, I2C, I2S, IrDA, JTAG, SDIO, SPI, UART, USART, USB |
Packaging Tray | GPIO 28 |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 99mA ~ 107mA |
RF Family/Standard Bluetooth, WiFi | Current - Transmitting 265mA ~ 316mA |
Protocol | Operating Temperature -40°C ~ 105°C (TA) |
Modulation CCK, OFDM | Mounting Type Surface Mount |
Data Rate (Max) 2Mbps | Package / Case 40-WFQFN Exposed Pad |
Power - Output 22.3dBm | Supplier Device Package 40-QFN (5x5) |
Sensitivity -100.3dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,940 | ฿79.16319 | ฿232,739.78 |

