Series-1402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1402D

DigiKey Part Number
HM2531-ND
Manufacturer
Manufacturer Product Number
1402D
Description
BOX ALUM GRAY 7.25"L X 7.12"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Split Sides and End Panel(s) 7.250" L x 7.120" W (184.15mm x 180.85mm) X 2.350" (59.69mm)
Datasheet
 Datasheet
EDA/CAD Models
1402D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.250" L x 7.120" W (184.15mm x 180.85mm)
Height
2.350" (59.69mm)
Area (L x W)
51.6in² (333cm²)
Design
Split Sides and End Panel(s)
Material
Color
Gray
Thickness
12 Gauge
Features
Card Guides
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 37
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿2,114.78000฿2,114.78
5฿1,807.84600฿9,039.23
10฿1,689.77300฿16,897.73
25฿1,580.30600฿39,507.65
Manufacturers Standard Package