
1402F | |
---|---|
DigiKey Part Number | HM2532-ND |
Manufacturer | |
Manufacturer Product Number | 1402F |
Description | BOX ALUM GRAY 10.26"L X 7.13"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Split Sides and End Panel(s) 10.260" L x 7.130" W (260.60mm x 181.10mm) X 3.090" (78.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1402F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.260" L x 7.130" W (260.60mm x 181.10mm) | |
Height | 3.090" (78.49mm) | |
Area (L x W) | 73.2in² (472cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 12 Gauge | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿2,504.13000 | ฿2,504.13 |
5 | ฿2,140.64600 | ฿10,703.23 |
10 | ฿2,000.83000 | ฿20,008.30 |
25 | ฿1,910.59720 | ฿47,764.93 |