
1412V | |
|---|---|
DigiKey Part Number | HM2585-ND |
Manufacturer | |
Manufacturer Product Number | 1412V |
Description | BOX STEEL GRAY 11.99"L X 7.99"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray U Shaped Pieces 11.990" L x 7.990" W (304.55mm x 202.95mm) X 3.010" (76.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.990" L x 7.990" W (304.55mm x 202.95mm) | |
Height | 3.010" (76.45mm) | |
Area (L x W) | 95.8in² (618cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Gray | |
Thickness | 20 Gauge | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.3 lbs (1.5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿1,330.88000 | ฿1,330.88 |












