
1427T2 | |
---|---|
DigiKey Part Number | HM1278-ND |
Manufacturer | |
Manufacturer Product Number | 1427T2 |
Description | HANDLE STEEL/CHROME MTG CTR 5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Steel, Chrome Plated Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 1427T2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.752" (44.50mm) | |
Length - Center to Center | 5.000" (127.00mm) | |
Thread/Screw/Hole Size | #8-32 | |
Material | Steel, Chrome Plated | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿255.45000 | ฿255.45 |
5 | ฿218.27000 | ฿1,091.35 |
10 | ฿204.03500 | ฿2,040.35 |
25 | ฿186.60200 | ฿4,665.05 |
50 | ฿174.40800 | ฿8,720.40 |
100 | ฿163.01350 | ฿16,301.35 |
250 | ฿149.08660 | ฿37,271.65 |
500 | ฿147.06250 | ฿73,531.25 |