
1427W3BK | |
---|---|
DigiKey Part Number | 164-1427W3BK-ND |
Manufacturer | |
Manufacturer Product Number | 1427W3BK |
Description | HANDLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | - | |
Length - Center to Center | - | |
Thread/Screw/Hole Size | - | |
Material | - | |
Mounting Type | Screw Holes, Back |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿301.28000 | ฿301.28 |