
1457U1601 | |
---|---|
DigiKey Part Number | 164-1457U1601-ND |
Manufacturer | |
Manufacturer Product Number | 1457U1601 |
Description | BOX ALUM CLEAR 7.34"L X 6.3"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Clear End Panel(s) 7.343" L x 6.299" W (186.51mm x 160.00mm) X 2.657" (67.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457U1601 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.343" L x 6.299" W (186.51mm x 160.00mm) | |
Height | 2.657" (67.49mm) | |
Area (L x W) | 46.2in² (298cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Clear | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,894.10000 | ฿1,894.10 |
5 | ฿1,619.15000 | ฿8,095.75 |
10 | ฿1,513.39500 | ฿15,133.95 |
25 | ฿1,396.27800 | ฿34,906.95 |