
1553BXGY | |
---|---|
DigiKey Part Number | 164-1553BXGY-ND |
Manufacturer | |
Manufacturer Product Number | 1553BXGY |
Description | BOX ABS GRAY 4.62"L X 3.11"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides 4.620" L x 3.110" W (117.35mm x 78.99mm) X 0.950" (24.13mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1553BXGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.620" L x 3.110" W (117.35mm x 78.99mm) | |
Height | 0.950" (24.13mm) | |
Area (L x W) | 14.4in² (93cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿468.65000 | ฿468.65 |
5 | ฿400.59600 | ฿2,002.98 |
10 | ฿374.46500 | ฿3,744.65 |
25 | ฿342.47200 | ฿8,561.80 |
50 | ฿320.09900 | ฿16,004.95 |
100 | ฿299.18530 | ฿29,918.53 |
250 | ฿290.87500 | ฿72,718.75 |