



1590WDFL | |
---|---|
DigiKey Part Number | HM1949-ND |
Manufacturer | |
Manufacturer Product Number | 1590WDFL |
Description | BOX ALUM UNPTD 7.4"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 2.273" (57.73mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WDFL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.402" L x 4.724" W (188.01mm x 119.99mm) | |
Height | 2.273" (57.73mm) | |
Area (L x W) | 35.0in² (226cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.2 lbs (544.3 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿900.90000 | ฿900.90 |
5 | ฿770.25000 | ฿3,851.25 |
10 | ฿719.94000 | ฿7,199.40 |
25 | ฿658.42400 | ฿16,460.60 |
50 | ฿615.40700 | ฿30,770.35 |
100 | ฿606.12500 | ฿60,612.50 |
