1593ARALGY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1593ARALGY

DigiKey Part Number
164-1593ARALGY-ND
Manufacturer
Manufacturer Product Number
1593ARALGY
Description
BOX PLASTIC GRAY 2.99"L X 2.91"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Split Sides and End Panel(s) 2.990" L x 2.910" W (75.95mm x 73.91mm) X 1.060" (26.92mm)
Datasheet
 Datasheet
EDA/CAD Models
1593ARALGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
2.990" L x 2.910" W (75.95mm x 73.91mm)
Height
1.060" (26.92mm)
Area (L x W)
8.70in² (56.1cm²)
Design
Split Sides and End Panel(s)
Material
Color
Gray
Thickness
0.070" (1.78mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 22
Check for Additional Incoming Stock
All prices are in THB
Bag
QuantityUnit PriceExt Price
1฿327.60000฿327.60
5฿280.08600฿1,400.43
10฿261.78800฿2,617.88
25฿239.43400฿5,985.85
50฿223.79500฿11,189.75
100฿209.17650฿20,917.65
250฿194.59440฿48,648.60
Manufacturers Standard Package
Alternate Color
BOX PLAS TRN BLU 2.99"L X 2.91"W
In-Stock: 1
Unit Price: ฿349.38000
BOX PLASTIC BLK 2.99"L X 2.91"W
In-Stock: 23
Unit Price: ฿333.13000