
175D-NA | |
|---|---|
DigiKey Part Number | HM4582-ND |
Manufacturer | |
Manufacturer Product Number | 175D-NA |
Description | XFRMR NON-ISOL 230V-115V 500VA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Autotransformer (Non-Isolated) | |
Voltage - Primary | 230V | |
Voltage - Secondary | 115V | |
Power - Max | 500VA | |
1st Connector | NEMA 6-15P | |
2nd Connector | NEMA 5-15R | |
Weight | 10 lbs (4.5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿5,722.60000 | ฿5,722.60 |
| 10 | ฿5,138.25000 | ฿51,382.50 |
| 25 | ฿4,921.56600 | ฿123,039.15 |
| 50 | ฿4,793.75000 | ฿239,687.50 |



