
EJ12108SS | |
|---|---|
DigiKey Part Number | 164-EJ12108SS-ND |
Manufacturer | |
Manufacturer Product Number | EJ12108SS |
Description | N4X ECLIPSE JUNIOR ENCL W/ PANEL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Stainless Steel Natural Hinged Door 10.000" L x 8.000" W (254.00mm x 203.20mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 10.000" L x 8.000" W (254.00mm x 203.20mm) | |
Height | 12.000" (304.80mm) | |
Area (L x W) | 80.0in² (516cm²) | |
Design | Hinged Door | |
Material | ||
Color | Natural | |
Thickness | 0.063" (1.60mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿18,341.70000 | ฿18,341.70 |

