cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3299-1303

DigiKey Part Number
164-M3299-1303-ND
Manufacturer
Manufacturer Product Number
M3299-1303
Description
HANDLE STEEL GP SQ BLK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Steel Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Instrumentation
Height
-
Length - Center to Center
-
Thread/Screw/Hole Size
M4x0.7
Material
Steel
Mounting Type
Screw Holes, Back
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 520
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿537.88000฿537.88
Manufacturers Standard Package