
RH3195 | |
---|---|
DigiKey Part Number | HM1088-ND |
Manufacturer | |
Manufacturer Product Number | RH3195 |
Description | BOX PLASTIC GRAY 7.48"L X 4.02"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides and End Panel(s) 7.480" L x 4.016" W (189.99mm x 102.01mm) X 1.594" (40.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | RH3195 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.480" L x 4.016" W (189.99mm x 102.01mm) | |
Height | 1.594" (40.50mm) | |
Area (L x W) | 30.0in² (194cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.108" (2.74mm) | |
Features | Card Guides, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿416.33000 | ฿416.33 |
5 | ฿355.94000 | ฿1,779.70 |
10 | ฿332.73500 | ฿3,327.35 |
25 | ฿304.29120 | ฿7,607.28 |
50 | ฿284.42060 | ฿14,221.03 |
100 | ฿265.84030 | ฿26,584.03 |
250 | ฿254.71940 | ฿63,679.85 |