
RL6215-FBK | |
---|---|
DigiKey Part Number | 164-RL6215-FBK-ND |
Manufacturer | |
Manufacturer Product Number | RL6215-FBK |
Description | ENCLOSURE PLAS 4.92"L X 3.15"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure ABS Black Cover Included 4.920" L x 3.150" W (124.97mm x 80.00mm) X 1.380" (35.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | RL6215-FBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.920" L x 3.150" W (124.97mm x 80.00mm) | |
Height | 1.380" (35.05mm) | |
Area (L x W) | 15.5in² (100cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿177.45000 | ฿177.45 |