
RP1030C | |
---|---|
DigiKey Part Number | 164-RP1030C-ND |
Manufacturer | |
Manufacturer Product Number | RP1030C |
Description | BOX ABS WHT 3.74"L X 1.97"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate White, Off, Clear Cover/Door Cover Included 3.740" L x 1.970" W (95.00mm x 50.04mm) X 1.570" (39.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1030C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.740" L x 1.970" W (95.00mm x 50.04mm) | |
Height | 1.570" (39.88mm) | |
Area (L x W) | 7.36in² (47.5cm²) | |
Design | Cover Included | |
Material | ||
Color | White, Off, Clear Cover/Door | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-2 | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿436.15000 | ฿436.15 |
5 | ฿377.84600 | ฿1,889.23 |
10 | ฿357.04500 | ฿3,570.45 |
25 | ฿332.91720 | ฿8,322.93 |
50 | ฿316.86200 | ฿15,843.10 |
100 | ฿302.48400 | ฿30,248.40 |
250 | ฿285.74780 | ฿71,436.95 |
500 | ฿274.59706 | ฿137,298.53 |
1,000 | ฿264.59518 | ฿264,595.18 |