
RP1050BF | |
---|---|
DigiKey Part Number | 164-RP1050BF-ND |
Manufacturer | |
Manufacturer Product Number | RP1050BF |
Description | BOX PC WHT 4.53"L X 3.26"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate White, Off Cover Included 4.530" L x 3.260" W (115.06mm x 82.80mm) X 1.570" (39.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1050BF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.530" L x 3.260" W (115.06mm x 82.80mm) | |
Height | 1.570" (39.88mm) | |
Area (L x W) | 14.7in² (95cm²) | |
Design | Cover Included | |
Material | ||
Color | White, Off | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-2 | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿481.65000 | ฿481.65 |
5 | ฿417.69000 | ฿2,088.45 |
10 | ฿394.87500 | ฿3,948.75 |
25 | ฿368.40720 | ฿9,210.18 |
50 | ฿350.81160 | ฿17,540.58 |
100 | ฿335.05880 | ฿33,505.88 |
250 | ฿316.70860 | ฿79,177.15 |
500 | ฿304.48406 | ฿152,242.03 |
1,000 | ฿293.51758 | ฿293,517.58 |