
| RP1055 | |
|---|---|
| DigiKey Part Number | 164-RP1055-ND | 
| Manufacturer | |
| Manufacturer Product Number | RP1055 | 
| Description | BOX PC GRAY 3.41"L X 3.21"W | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Box Polycarbonate Gray Cover Included 3.410" L x 3.210" W (86.61mm x 81.53mm) X 1.570" (39.88mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RP1055 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Container Type | Box | |
| Size / Dimension | 3.410" L x 3.210" W (86.61mm x 81.53mm) | |
| Height | 1.570" (39.88mm) | |
| Area (L x W) | 10.9in² (70cm²) | |
| Design | Cover Included | |
| Material | ||
| Color | Gray | |
| Thickness | 0.080" (2.03mm) | |
| Features | - | |
| Ratings | - | |
| Material Flammability Rating | UL94 HB | |
| Shipping Info | - | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | ฿405.28000 | ฿405.28 | 
| 5 | ฿350.74000 | ฿1,753.70 | 
| 10 | ฿331.30500 | ฿3,313.05 | 
| 25 | ฿308.76320 | ฿7,719.08 | 
| 50 | ฿293.76760 | ฿14,688.38 | 
| 100 | ฿280.33850 | ฿28,033.85 | 
| 250 | ฿264.70732 | ฿66,176.83 | 
| 500 | ฿254.29626 | ฿127,148.13 | 
| 1,000 | ฿244.95510 | ฿244,955.10 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Thailand
Thailand