
RP1090BFC | |
---|---|
cms-digikey-product-number | 164-RP1090BFC-ND |
cms-manufacturer | |
cms-manufacturer-product-number | RP1090BFC |
cms-description | BOX PC WHT 5.2"L X 3.01"W |
cms-standard-lead-time | 6 Weeks |
cms-customer-reference | |
cms-detailed-description | Box Polycarbonate White, Off, Clear Cover/Door Cover Included 5.200" L x 3.010" W (132.08mm x 76.45mm) X 2.170" (55.12mm) |
Datasheet | Datasheet |
cms-eda-cad-models | RP1090BFC Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.200" L x 3.010" W (132.08mm x 76.45mm) | |
Height | 2.170" (55.12mm) | |
Area (L x W) | 15.6in² (101cm²) | |
Design | Cover Included | |
Material | ||
Color | White, Off, Clear Cover/Door | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | ฿664.30000 | ฿664.30 |
5 | ฿578.37000 | ฿2,891.85 |
10 | ฿547.72300 | ฿5,477.23 |
25 | ฿512.08320 | ฿12,802.08 |
50 | ฿488.39060 | ฿24,419.53 |
100 | ฿467.15830 | ฿46,715.83 |
250 | ฿442.43032 | ฿110,607.58 |
500 | ฿425.95020 | ฿212,975.10 |