
RP1145C | |
---|---|
DigiKey Part Number | 164-RP1145C-ND |
Manufacturer | |
Manufacturer Product Number | RP1145C |
Description | BOX ABS GRAY/CLR 4.94"L X 3.39"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray, Clear Cover/Door Cover Included 4.940" L x 3.390" W (125.48mm x 86.11mm) X 2.760" (70.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1145C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.940" L x 3.390" W (125.48mm x 86.11mm) | |
Height | 2.760" (70.10mm) | |
Area (L x W) | 16.7in² (108cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿698.43000 | ฿698.43 |