
RP1195 | |
---|---|
DigiKey Part Number | 164-RP1195-ND |
Manufacturer | |
Manufacturer Product Number | RP1195 |
Description | BOX ABS GRAY 6.54"L X 3.4"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 6.540" L x 3.400" W (166.12mm x 86.36mm) X 2.760" (70.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1195 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.540" L x 3.400" W (166.12mm x 86.36mm) | |
Height | 2.760" (70.10mm) | |
Area (L x W) | 22.1in² (143cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿668.20000 | ฿668.20 |
5 | ฿581.62000 | ฿2,908.10 |
10 | ฿550.81000 | ฿5,508.10 |
25 | ฿515.00800 | ฿12,875.20 |
50 | ฿491.18560 | ฿24,559.28 |
100 | ฿469.84600 | ฿46,984.60 |
250 | ฿444.99000 | ฿111,247.50 |
500 | ฿428.42540 | ฿214,212.70 |