
RP1370BF | |
---|---|
DigiKey Part Number | 164-RP1370BF-ND |
Manufacturer | |
Manufacturer Product Number | RP1370BF |
Description | BOX PC WHT 8.66"L X 5.87"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate White, Off Cover Included 8.660" L x 5.870" W (219.96mm x 149.10mm) X 3.540" (89.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1370BF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.660" L x 5.870" W (219.96mm x 149.10mm) | |
Height | 3.540" (89.92mm) | |
Area (L x W) | 50.8in² (328cm²) | |
Design | Cover Included | |
Material | ||
Color | White, Off | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-2 | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,548.30000 | ฿1,548.30 |