RZ0362
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RZ0362C

DigiKey Part Number
164-RZ0362C-ND
Manufacturer
Manufacturer Product Number
RZ0362C
Description
ABS 2.05"L X 1.97"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
ABS Cover Included 2.050" L x 1.970" W (52.07mm x 50.04mm) X 1.380" (35.05mm)
Datasheet
 Datasheet
EDA/CAD Models
RZ0362C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Size / Dimension
2.050" L x 1.970" W (52.07mm x 50.04mm)
Height
1.380" (35.05mm)
Design
Cover Included
Material
Thickness
0.100" (2.54mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 77
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿234.65000฿234.65
5฿200.46000฿1,002.30
10฿187.36300฿1,873.63
25฿171.37920฿4,284.48
50฿160.17960฿8,008.98
100฿149.71450฿14,971.45
250฿136.92380฿34,230.95
500฿133.65626฿66,828.13
Manufacturers Standard Package