
09140008013 | |
|---|---|
DigiKey Part Number | 1195-09140008013-ND |
Manufacturer | |
Manufacturer Product Number | 09140008013 |
Description | HAN-MODULAR FLEXBOX HOUSING COVE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Triple IP54 - Dust Protected, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09140008013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry, Triple | |
Size | - | |
Lock Location | - | |
Thread Size | - | |
Size / Dimension | 3.614" L x 1.803" W x 2.232" H (91.80mm x 45.80mm x 56.70mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿1,753.26000 | ฿1,753.26 |
| 10 | ฿1,490.21900 | ฿14,902.19 |
| 25 | ฿1,396.95360 | ฿34,923.84 |
| 50 | ฿1,330.32780 | ฿66,516.39 |
| 100 | ฿1,266.89950 | ฿126,689.95 |
| 250 | ฿1,205.10076 | ฿301,275.19 |

