Image for 60900256010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60900256010

DigiKey Part Number
60900256010-ND
Manufacturer
Manufacturer Product Number
60900256010
Description
MULT-PAIR 50COND 28AWG SHLD 100M
Customer Reference
Detailed Description
50 (25 Pair Twisted) Conductor Multi-Pair Cable 28 AWG Braid 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Number of Conductors
50 (25 Pair Twisted)
Wire Gauge
Conductor Strand
7/0.125"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.335" (8.51mm)
Shield Type
Braid
Length
328.1' (100.0m)
Jacket Color
-
Ratings
UL Style 2789
Features
-
Voltage
30 V
Operating Temperature
-20°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
80%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.