
HIF3BD-10PD-2.54R-MC(63) | |
|---|---|
DigiKey Part Number | 26-HIF3BD-10PD-2.54R-MC(63)-ND |
Manufacturer | |
Manufacturer Product Number | HIF3BD-10PD-2.54R-MC(63) |
Description | CONN HEADER 10POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | HIF3BD-10PD-2.54R-MC(63) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock/Eject Hooks | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿357.18000 | ฿357.18 |
| 10 | ฿303.58300 | ฿3,035.83 |
| 200 | ฿245.72600 | ฿49,145.20 |
| 600 | ฿227.41225 | ฿136,447.35 |
| 1,000 | ฿219.37175 | ฿219,371.75 |


