
PL75-LP-1.5CV | |
|---|---|
DigiKey Part Number | H124301-ND |
Manufacturer | |
Manufacturer Product Number | PL75-LP-1.5CV |
Description | CONN UMC PLUG R/A 75 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ultra Miniature (UM) Connector Plug, Female Socket 75 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | PL75-LP-1.5CV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 1.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 2 pcs - 1 Connector, 1 Heat Shrink | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -30°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿689.28000 | ฿689.28 |
| 20 | ฿557.91900 | ฿11,158.38 |
| 40 | ฿531.28700 | ฿21,251.48 |
| 60 | ฿516.30467 | ฿30,978.28 |
| 100 | ฿498.03720 | ฿49,803.72 |
| 260 | ฿465.59677 | ฿121,055.16 |
| 500 | ฿444.62996 | ฿222,314.98 |

