Image for PL75-LP-1.5CW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL75-LP-1.5CW

DigiKey Part Number
PL75-LP-1.5CW-ND
Manufacturer
Manufacturer Product Number
PL75-LP-1.5CW
Description
CONN UMC PLUG R/A 75 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ultra Miniature (UM) Connector Plug, Female Socket 75 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
PL75-LP-1.5CW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
1.5CQEW.CW
Fastening Type
Snap-On
Frequency - Max
1.5 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-30°C ~ 60°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Bag
QuantityUnit PriceExt Price
20฿584.36500฿11,687.30
Manufacturers Standard Package