Parametric Equivalent

PL75-P-1.5CV(01) | |
|---|---|
DigiKey Part Number | PL75-P-1.5CV(01)-ND |
Manufacturer | |
Manufacturer Product Number | PL75-P-1.5CV(01) |
Description | CONN UMC PLUG STR 75OHM SOLDER |
Customer Reference | |
Detailed Description | Ultra Miniature (UM) Connector Plug, Female Socket 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -30°C ~ 60°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |


