
T200216G100P | |
|---|---|
DigiKey Part Number | 1441-T200216G100P-ND |
Manufacturer | |
Manufacturer Product Number | T200216G100P |
Description | AC SIDE MTG 115V 50 60HZ TYPE4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2000BTU Sq. Ft Air Conditioner |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Air Conditioner | |
BTU's | 2000 | |
Voltage | 115V | |
Depth | 9.9" | |
Width (Inches) | 10 | |
Height | 20" | |
Frequency | 50/60Hz | |
Material | Steel | |
Cord Length | 6' | |
Color | Gray | |
Approval Agency | CE, EAC, UL, cUL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿182,202.83000 | ฿182,202.83 |

