Image for T200216G150P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T200216G150P

DigiKey Part Number
1441-T200216G150P-ND
Manufacturer
Manufacturer Product Number
T200216G150P
Description
AIR CONDITIONER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2000BTU Sq. Ft Air Conditioner
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hoffman Enclosures, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Air Conditioner
BTU's
2000
Voltage
115V
Depth
9.9"
Width (Inches)
10
Height
20"
Frequency
50/60Hz
Material
Steel
Cord Length
6'
Color
Gray
Approval Agency
CE, EAC, UL, cUL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿198,145.07000฿198,145.07
Manufacturers Standard Package