
4HS4-118 | |
|---|---|
DigiKey Part Number | 4HS4-118-ND |
Manufacturer | |
Manufacturer Product Number | 4HS4-118 |
Description | SWITCH SNAP ACTION SPDT 1A 115V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Wire Leads |
Series | Operating Force 283 ~ 624gf |
Packaging Bulk | Release Force 113gf |
Part Status Obsolete | Operating Position 0.615" (15.6mm) |
Circuit SPDT | Pretravel 0.065" (1.65mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 1A (AC), 15A (DC) | Overtravel 0.010" (0.25mm) |
Voltage Rating - AC 115 V | Operating Temperature -55°C ~ 125°C |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Lever, Straight |

