Image for 91MCE16-P5B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91MCE16-P5B

DigiKey Part Number
91MCE16-P5B-ND
Manufacturer
Manufacturer Product Number
91MCE16-P5B
Description
SWITCH SNAP ACTION DPST 6A 120V
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Cable Leads
Manufacturer
Honeywell Sensing and Productivity Solutions
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
18gfm
Packaging
Bulk
Release Force
4.078gfm
Part Status
Not For New Designs
Pretravel
20°
Circuit
DPST-NO/NC
Differential Travel
10°
Switch Function
On-Mom, Off-Mom
Overtravel
50°
Current Rating (Amps)
6A (AC), 550mA (DC)
Mechanical Life
5,000,000 Cycles
Voltage Rating - AC
120 V
Electrical Life
500,000 Cycles
Voltage Rating - DC
125 V
Operating Temperature
-25°C ~ 85°C
Actuator Type
Side Rotary, Roller
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Marketplace Stock: 43 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in THB
Bulk
QuantityUnit PriceExt Price
7฿2,296.90857฿16,078.36

Other Suppliers on DigiKey

43In Stock
Ships from WEC