
BZ-RW922-A2 | |
---|---|
DigiKey Part Number | 480-4790-ND |
Manufacturer | |
Manufacturer Product Number | BZ-RW922-A2 |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 340gf | |
Release Force | 113gf | |
Operating Position | 1.235" (31.4mm) | |
Pretravel | 0.015" (0.4mm) | |
Differential Travel | 0.001" (0.025mm) | |
Overtravel | 0.100" (2.54mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿4,235.08000 | ฿4,235.08 |