
GSAC20D | |
---|---|
DigiKey Part Number | 480-6011-ND |
Manufacturer | |
Manufacturer Product Number | GSAC20D |
Description | SWITCH SNAP ACTION 4PST 6A 120V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Switch 4PST-2NO/2NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 4PST-2NO/2NC | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 6A (AC), 2.8A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 969gf | |
Release Force | 1672gf | |
Operating Position | 2.400" (61.0mm) | |
Pretravel | - | |
Differential Travel | 0.065" (1.7mm) | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | ฿6,462.30000 | ฿323,115.00 |