Similar

HFE7000-210 | |
|---|---|
DigiKey Part Number | 480-5959-ND |
Manufacturer | |
Manufacturer Product Number | HFE7000-210 |
Description | FIBER OPTIC COMPONENTS |
Customer Reference | |
Detailed Description | Transceiver Module Data Management 50Mbps 650nm 1.9V Through Hole |
Datasheet | Datasheet |
Category | Data Rate 50Mbps |
Manufacturer Honeywell Sensing and Productivity Solutions | Wavelength 650nm |
Series | Applications Data Management |
Packaging Bulk | Voltage - Supply 1.9V |
Part Status Obsolete | Connector Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFE7060-210 | WEC | 89 | 2266-HFE7060-210-ND | ฿1,489.76500 | Similar |


