
HSCMRRV001PDAA5 | |
---|---|
DigiKey Part Number | 480-HSCMRRV001PDAA5-ND |
Manufacturer | |
Manufacturer Product Number | HSCMRRV001PDAA5 |
Description | HSC, 69MBAR, DIFF, SMT, DP, ANA, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -1PSI ~ 1PSI (-6.89kPa ~ 6.89kPa) Differential Male - 0.08" (2.03mm) Tube, Dual 0.5 V ~ 4.5 V 8-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | -1PSI ~ 1PSI (-6.89kPa ~ 6.89kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.08" (2.03mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead, Dual Ports, Same Side | |
Supplier Device Package | 8-SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,230.78000 | ฿1,230.78 |
5 | ฿1,128.98600 | ฿5,644.93 |
10 | ฿1,091.28500 | ฿10,912.85 |
25 | ฿1,046.44800 | ฿26,161.20 |
50 | ฿1,015.87860 | ฿50,793.93 |
100 | ฿987.90900 | ฿98,790.90 |