Image for NGCMA50AX01P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGCMA50AX01P

DigiKey Part Number
NGCMA50AX01P-ND
Manufacturer
Manufacturer Product Number
NGCMA50AX01P
Description
SWITCH SNAP ACTION DPST 6A 120V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Cable Leads
Manufacturer
Honeywell Sensing and Productivity Solutions
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
1122gf
Packaging
Bulk
Release Force
306gf
Part Status
Active
Operating Position
0.083" (2.1mm)
Circuit
DPST-NO/NC
Pretravel
0.083" (2.1mm)
Switch Function
On-Mom, Off-Mom
Differential Travel
0.047" (1.2mm)
Current Rating (Amps)
6A (AC), 550mA (DC)
Overtravel
0.193" (4.9mm)
Voltage Rating - AC
120 V
Mechanical Life
5,000,000 Cycles
Voltage Rating - DC
125 V
Electrical Life
500,000 Cycles
Actuator Type
Roller Plunger
Operating Temperature
-25°C ~ 75°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1,000฿2,722.41878฿2,722,418.78
Manufacturers Standard Package