
NSCDJJN005NDUNV | |
---|---|
DigiKey Part Number | 480-5811-ND |
Manufacturer | |
Manufacturer Product Number | NSCDJJN005NDUNV |
Description | SENSOR 0.18PSID 0.09" .3275V DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.18PSI (±1.25kPa) Differential Male - 0.09" (2.34mm) Tube, Dual 0 mV ~ 327.5 mV (5V) 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.18PSI (±1.25kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 327.5 mV (5V) | |
Accuracy | ±0.25% | |
Voltage - Supply | 2.7V ~ 6.5V | |
Port Size | Male - 0.09" (2.34mm) Tube, Dual | |
Port Style | Barbless | |
Features | - | |
Termination Style | PC Pin | |
Maximum Pressure | ±10.84PSI (±74.75kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ฿1,530.49650 | ฿153,049.65 |