
PX2AN1XX050PAAAX | |
|---|---|
DigiKey Part Number | 480-5800-ND |
Manufacturer | |
Manufacturer Product Number | PX2AN1XX050PAAAX |
Description | PRESSURE TRANSDUCER |
Customer Reference | |
Detailed Description | Pressure Sensor 50PSI (344.74kPa) Absolute Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 4.75V ~ 5.25V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Tray | Port Style Threaded |
Part Status Obsolete | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Absolute | Maximum Pressure 250PSI (1723.69kPa) |
Operating Pressure 50PSI (344.74kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 0.5 V ~ 4.5 V | Base Product Number |


