
SM351RT | |
---|---|
DigiKey Part Number | 480-6476-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM351RT |
Description | MAGNETIC SWITCH OMNIPOLAR SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Collector Magnetoresistive SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SM351RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±1.1mT Trip, ±0.2mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | - | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | ฿29.05197 | ฿261,467.73 |