
1399.19.0221 | |
---|---|
DigiKey Part Number | 3628-1399.19.0221-ND |
Manufacturer | |
Manufacturer Product Number | 1399.19.0221 |
Description | 1399.19.0221 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/h/p, LTE, WLAN Module SMA Female (2) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1399.19.0221 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.55GHz, 5.562GHz | |
Frequency Range | 2.4GHz ~ 2.7GHz, 5.15GHz ~ 5.975GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 9dBi, 9dBi | |
Features | - | |
Termination | SMA Female (2) | |
Ingress Protection | IP66, IP67 | |
Mounting Type | Chassis Mount | |
Height (Max) | 3.976" (101.00mm) | |
Applications | 802.11a/b/g/h/p, LTE, WLAN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿4,774.58000 | ฿4,774.58 |
10 | ฿4,040.17300 | ฿40,401.73 |
25 | ฿3,856.80120 | ฿96,420.03 |