
1399.99.0082 | |
---|---|
DigiKey Part Number | 3628-1399.99.0082-ND |
Manufacturer | |
Manufacturer Product Number | 1399.99.0082 |
Description | 1399.99.0082 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, Wi-Fi Module N Type Female (2), TNC Male Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 827MHz, 1.221GHz, 1.4GHz, 1.582GHz, 2.075GHz, 3.75GHz, 5.025GHz, 6.137GHz | |
Frequency Range | 694MHz ~ 960MHz, 1.164GHz ~ 1.61GHz, 1.35GHz ~ 1.279GHz, 1.45GHz ~ 1.45GHz, 1.555GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.9GHz ~ 5.15GHz, 5.15GHz ~ 7.125GHz | |
Antenna Type | Module | |
Number of Bands | 8 | |
VSWR | 1.5, 1.6, 1.8, 1.9 | |
Return Loss | - | |
Gain | 5dBi, 7dBi, 6.5dBi, 7.5dBi, 9dBi, 8dBi | |
Features | Cable - 160mm, 180mm, 240mm, LNA | |
Termination | N Type Female (2), TNC Male | |
Ingress Protection | IP67, IP69 | |
Mounting Type | Chassis Mount | |
Height (Max) | 1.575" (40.00mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS, Wi-Fi |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿26,546.00000 | ฿26,546.00 |
10 | ฿23,404.32300 | ฿234,043.23 |