
1399.99.0129 | |
---|---|
DigiKey Part Number | 3628-1399.99.0129-ND |
Manufacturer | |
Manufacturer Product Number | 1399.99.0129 |
Description | 1399.99.0129 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS Module SMA Male, TNC Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1399.99.0129 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 744MHz, 875MHz, 1.94GHz, 2.545GHz | |
Frequency Range | 698MHz ~ 790MHz, 790MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.69GHz | |
Antenna Type | Module | |
Number of Bands | 4 | |
VSWR | 2, 2.2 | |
Return Loss | - | |
Gain | 4dBi, 4dBi, 6dBi, 6dBi | |
Features | Cable - 170mm, 230mm, 250mm, LNA | |
Termination | SMA Male, TNC Male | |
Ingress Protection | IP68, IP69 | |
Mounting Type | Connector Mount | |
Height (Max) | 3.465" (88.00mm) | |
Applications | GLONASS, GPS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿7,706.08000 | ฿7,706.08 |
10 | ฿6,601.62800 | ฿66,016.28 |
25 | ฿6,325.93000 | ฿158,148.25 |