33_BNC-BK-50-1/133_UE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33_N-BNC-75-1/133_UE

DigiKey Part Number
3628-33_N-BNC-75-1/133_UE-ND
Manufacturer
Manufacturer Product Number
33_N-BNC-75-1/133_UE
Description
COAX ADAPT BNC TO N
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Plug, Male Pin To BNC Jack, Female Socket 75 Ohms
Datasheet
 Datasheet
EDA/CAD Models
33_N-BNC-75-1/133_UE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
N Plug, Male Pin
Convert To (Adapter End)
BNC Jack, Female Socket
Impedance
75 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Threaded
Frequency - Max
1 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Material
Beryllium Copper
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿2,447.58000฿2,447.58
Manufacturers Standard Package